Reference Only

1393116-4

Plug-in Relays KUL-5A15S-120

Manufacturer:

Mfr Part:
KUL-5A15S-120

TTI Part:
1393116-4

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage120 VAC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StyleSocket
Switching Voltage240 VAC
Coil TypeLatching
Coil Resistance3.7 kOhms
Contact MaterialSilver Cadmium Oxide (AgCdO)
Height54.8 mm
Length38.9 mm
PackagingEach
Product TypeIndustrial Relays
SubcategoryRelays
Width35.7 mm
Part # AliasesKUL-5A15S-120

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536490075
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes