Reference Only
1276716-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1276716-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| For Use With | Dynamic D2 connection | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.94 | $58.94 | |
| $55.56 | $277.80 | |
| $50.85 | $508.50 | |
| $50.35 | $755.25 | |
| $49.85 | $1,246.25 | |
| $48.68 | $2,434.00 | |
| $47.96 | $4,796.00 | |
| $47.49 | $9,498.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes