Reference Only
1276565-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1276565-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| For Use With | AMP 025 receptacle contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.94 | $67.94 | |
| $67.27 | $201.81 | |
| $63.39 | $316.95 | |
| $60.41 | $604.10 | |
| $55.22 | $1,380.50 | |
| $51.99 | $2,599.50 | |
| $48.17 | $4,817.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.