Reference Only
1116571-1
Wire Stripping & Cutting Tools WIRE CUTTER
Datasheet
1116571-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Wire Cutters | |
| Type | Wire Cutter | |
| Description/Function | Wire Cutter | |
| Packaging | Each | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.01 | $19.01 | |
| $18.82 | $94.10 | |
| $18.64 | $186.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.