Reference Only
1102855-2
Extraction, Removal & Insertion Tools EXTRACTION TOOL AWZG-HN.D-RSZ
Datasheet
1102855-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Hand Tool,For Use With HN2D Crimp Contacts | |
| For Use With | SOLARLOK Interconnection System | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.72 | $91.72 | |
| $85.19 | $425.95 | |
| $80.24 | $802.40 | |
| $76.51 | $1,912.75 | |
| $75.17 | $3,758.50 | |
| $72.42 | $7,242.00 | |
| $71.70 | $14,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes