Reference Only
1-604771-0
Cable Ties CABLE TIE 4 BLACK
Datasheet
1-604771-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Black | |
| Material | Nylon | |
| Length | 4 in | |
| Width | 0.094 in | |
| Tensile Strength | 8 kg | |
| Compliance | UL | |
| Maximum Bundle Diameter | 0.75 in | |
| Packaging | Each | |
| Series | AMP-TY | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $10.30 | |
| $0.102 | $20.40 | |
| $0.10 | $30.00 | |
| $0.099 | $49.50 | |
| $0.097 | $97.00 | |
| $0.086 | $2,150.00 | |
| $0.085 | $4,250.00 |
Need more?
My Notes
Sign into see notes.