Reference Only
1-1579018-4
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1-1579018-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | Extraction Tool, Contact; For Use With:Mqs Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.59 | $70.59 | |
| $68.29 | $341.45 | |
| $65.00 | $650.00 | |
| $62.08 | $1,552.00 | |
| $59.00 | $2,950.00 | |
| $58.42 | $5,842.00 | |
| $57.84 | $11,568.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes