Reference Only
1-1579007-8
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1-1579007-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With:Tyco Electronics 2.5Mm Pin & Socket Contacts | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.60 | $101.60 | |
| $100.60 | $201.20 | |
| $96.20 | $481.00 | |
| $91.96 | $919.60 | |
| $91.05 | $2,276.25 | |
| $90.08 | $4,504.00 | |
| $89.19 | $8,919.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes