Reference Only
1-1579007-3
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Datasheet
1-1579007-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Use With:Amp Mcp 1.5K Contact System | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.83 | $80.83 | |
| $71.06 | $355.30 | |
| $66.35 | $663.50 | |
| $65.69 | $985.35 | |
| $64.66 | $1,616.50 | |
| $60.31 | $3,015.50 | |
| $59.40 | $5,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes