Reference Only

OPF505

Fiber Optic Receivers Fiber Optic Receiver 200 kbps.

Manufacturer:

Mfr Part:
OPF505

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryFiber Optic Receivers
ProductReceivers
Wavelength850 nm
Data Rate200 kb/s
Fiber TypeMultimode
Mounting StyleThrough Hole
Rise Time300 ns, 100 ns
Operating Supply Voltage4.5 V to 16 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationEthernet
Connector TypeNo Connector
PackagingTray
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541497080
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.20$1,120.00
$11.18$3,354.00
$11.09$5,545.00
$11.07$11,070.00
Need more?
Contact Us