Reference Only

OPF372B

Fiber Optic Transmitters Fiber Optic LED 850nm 50mA.

Manufacturer:

Mfr Part:
OPF372B

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryFiber Optic Transmitters
ProductTransmitters
Wavelength850 nm
Fiber TypeMultimode
Mounting StyleThrough Hole
Rise Time6 ns
Emitting SourceLED
Operating Supply Voltage1.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationIndustrial
Connector TypeST
PackagingTray
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SeriesOPF372
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.64$1,432.00
$23.53$2,353.00
$22.75$5,687.50
$22.21$11,105.00
Need more?
Contact Us