Reference Only

OPF320A

Fiber Optic Transmitters Fiber Optic LED 850nm 50mA

Manufacturer:

Mfr Part:
OPF320A

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryFiber Optic Transmitters
ProductTransmitters
Wavelength850 nm
Fiber TypeMultimode
Mounting StyleThrough Hole
Rise Time6 ns
Emitting SourceLED
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ApplicationEthernet
Connector TypeNo Connector
PackagingTray
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?