Reference Only
OPF1414
Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter.
Datasheet
OPF1414 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transmitters | |
| Wavelength | 840 nm | |
| Fiber Type | Multimode | |
| Rise Time | 4 ns | |
| Emitting Source | LED | |
| Operating Supply Voltage | 1.7 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Small Fiber Applications | |
| Connector Type | ST | |
| Packaging | Tube | |
| Fall Time | 4 ns | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Peak Wavelength | 840 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.18 | $887.20 | |
| $22.16 | $2,304.64 | |
| $21.35 | $5,465.60 | |
| $21.24 | $10,704.96 |
Need more?