Reference Only
BAS516L3XHF
New Product
Small Signal Switching Diodes 100V/.25A SWITCH SOD-523(ESC)
Datasheet
BAS516,L3XHF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-523-2 | |
| If - Forward Current | 250 mA | |
| Configuration | Single | |
| Recovery Time | 3 ns | |
| Vf - Forward Voltage | 1.25 V | |
| Ir - Reverse Current | 200 nA | |
| Packaging | Reel | |
| Maximum Diode Capacitance | 0.35 pF | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0255 | $204.00 |
Need more?
Sign in to add projects and notes