
TOTX147PL(F,T)
Obsolete
Fiber Optic Transmitters, Receivers, Transceivers Toslink Transmitter 15Mbps Vcc=3.3V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transmitters | |
| Packaging | Tube | |
| Data Rate | 15 MBd | |
| Fiber Type | Plastic Fiber | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Snap-In | |
| Operating Supply Voltage | 3 V | |
| Package / Case | Mini with Shutter | |
| Peak Wavelength | 650 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Series | TOTX147PL | |
| Subcategory | Fiber Optic | |
| Wavelength | 980 um to 1000 um |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?