TOTX141F,T Toshiba

TOTX141F,T

Obsolete
Fiber Optic Transmitters Toslink Transmitter Board mount 15 Mbps

Manufacturer:

Mfr Part:
TOTX141F,T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transmitters
ProductTransmitters
Wavelength650 nm
Data Rate15 Mb/s
Mounting StyleSnap-In
Operating Supply Voltage3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
PackagingTube
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SeriesTOTX141
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?