Reference Only
TOTX1350(F)
Fiber Optic Transmitters TOSLINK General Purpose Modules.
Datasheet
TOTX1350(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Fiber Optic Transmitters | |
| Product | Transmitter Modules | |
| Wavelength | 650 nm | |
| Data Rate | 10 MBd | |
| Fiber Type | Plastic Optical Fiber (POF) | |
| Mounting Style | Through Hole | |
| Emitting Source | LED | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Industrial | |
| Connector Type | F05 | |
| Transmission Distance | 100 m | |
| Packaging | Tube | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | TOSLINK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.90 | $10.90 | |
| $7.81 | $78.10 | |
| $6.90 | $690.00 | |
| $6.28 | $3,140.00 | |
| $5.81 | $5,810.00 |
Need more?