Reference Only

TORX1950A(F)

Fiber Optic Receivers Opticl Receiving Mod.

Manufacturer:

Mfr Part:
TORX1950A(F)

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Receivers
ProductReceiver Modules
Data Rate10 MBd
Fiber TypePlastic Optical Fiber (POF)
Mounting StyleThrough Hole
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationIndustrial
Connector TypeF05
Transmission Distance1 km
PackagingBulk
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SeriesTORX1950A
SubcategoryFiber Optic
TradenameTOSLINK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517690000
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.49$574.50
$9.53$953.00
$8.69$4,345.00
$8.41$8,410.00
Need more?