Reference Only

TORX1353(F)

Obsolete
Fiber Optic Transmitters, Receivers, Transceivers GP Optical Module 0.5Mb 4.75V-5.25V

Manufacturer:

Mfr Part:
TORX1353(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductReceiver Modules
Data Rate500 kBd
Fiber TypePlastic Optical Fiber (POF)
Emitting SourceLED
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationIndustrial
Connector TypeF05
Transmission Distance10 m
PackagingBulk
Mounting StyleThrough Hole
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
TradenameTOSLINK

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?