Reference Only
TORX1350A(F)
Fiber Optic Receivers GP Optical Module 10Mb 4.75V-5.25V.
Datasheet
TORX1350A(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Fiber Optic Receivers | |
| Product | Receiver Modules | |
| Wavelength | 650 nm | |
| Data Rate | 10 MBd | |
| Fiber Type | Plastic Optical Fiber (POF) | |
| Mounting Style | Through Hole | |
| Emitting Source | LED | |
| Operating Supply Voltage | 4.75 V to 5.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Industrial | |
| Connector Type | F05 | |
| Transmission Distance | 100 m | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | TOSLINK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.93 | $993.00 | |
| $9.07 | $4,535.00 | |
| $8.80 | $8,800.00 |
Need more?