TORX1350(F) Toshiba

TORX1350(F)

Obsolete
Fiber Optic Transmitters, Receivers, Transceivers TOSLINK General Purpose Modules

Manufacturer:

Mfr Part:
TORX1350(F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryFiber Optic Transmitters, Receivers, Transceivers
ProductReceiver Modules
Data Rate10 Mb/s
Fiber TypePlastic Fiber
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ApplicationIndustrial
Connector TypeF05
SeriesTORX1350
PackagingBulk
Mounting StyleThrough Hole
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic
TradenameTOSLINK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?