Reference Only
EVB-TCKE805NA
Power Management IC Development Tools TCKE805NA Eval-brd 4.4V to 18V, 5A max, adjustable eFuse with auto-retry.
Datasheet
EVB-TCKE805NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Boards | |
| Type | eFuse | |
| Input Voltage | 4.4 V to 18 V | |
| Tool Is For Evaluation Of | TCKE805NA | |
| Output Current | 5 A | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030820000 |
| TARIC | 9030820000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---