Reference Only
BM1401W0A-G
Programmers - Processor Based Flash Writer.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Programmers - Processor Based | |
| Product | Programmers | |
| Tool Is For Evaluation Of | TLCS-870/C Series | |
| Core | Multiple | |
| Description/Function | Flash Writer | |
| Product Type | Programmers - Processor Based | |
| Series | BM1401W0 | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471709000 |
| TARIC | 8471900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.69 | $241.69 |
Need more?