Reference Only

WPP109B001

Temperature Sensor Development Tools BLE Wireless Sensor Tag, USB dongle

Manufacturer:

Mfr Part:
WPP109B001

TTI Part:
WPP109B001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTemperature Sensor Development Tools
ProductDemonstration Boards
TypeHumidity, Temperature Sensor
Tool Is For Evaluation OfHTU21D, MS5637
Operating Supply Voltage3 V
PackagingEach
Dimensions43 mm x 20 mm x 10 mm
For Use WithHTU21D, MS5637
Interface TypeUSB
Product TypeTemperature Sensor Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026906000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.00$74.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes