Reference Only
WPP100B009
Multiple Function Sensor Development Tools MS8607 WIRELESS SENSOR TAG
Datasheet
WPP100B009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Demonstration Boards | |
| Type | Humidity, Temperature, Pressure Sensor | |
| Tool Is For Evaluation Of | HTU21D | |
| Packaging | Each | |
| Dimensions | 43 mm x 20 mm | |
| For Use With | HTU21D | |
| Interface Type | USB | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025805000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.00 | $24.00 | |
| $23.76 | $47.52 | |
| $23.53 | $117.65 | |
| $23.29 | $232.90 | |
| $23.06 | $461.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.