Reference Only
DPP902S000
Multiple Function Sensor Development Tools ARDUINO / GENUINO Weather Shield
Datasheet
10212634-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Packaging | Each | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 10212634-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.00 | $54.00 |
Need more?
Associated Parts

TE Connectivity
Board Mount Humidity Sensors Digital Humidity sensr w/ Temp output

TE Connectivity
Board Mount Pressure Sensors PTH Fusion Sensor Module 5x3mm

TE Connectivity
Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor
Sign in to add projects and notes