Reference Only
DPP301Z000
Temperature Sensor Development Tools HTU21D PERIPHERAL MODULE
Datasheet
DPP301Z000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Temperature Sensor Development Tools | |
| Product | Peripheral Modules | |
| Type | Humidity, Temperature Sensor | |
| Tool Is For Evaluation Of | HTU21D | |
| Operating Supply Voltage | 1.5 V to 3.6 V | |
| Packaging | Each | |
| Dimensions | 27.9 mm x 20.3 mm | |
| Interface Type | I2C | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Temperature Sensor Development Tools | |
| Series | HTU21D | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.13 | $125.65 | |
| $24.88 | $248.80 | |
| $24.64 | $492.80 |
Need more?
Sign in to add projects and notes