Reference Only
DPP101Z000
Multiple Function Sensor Development Tools PMOD MS5637
Datasheet
DPP101Z000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Peripheral Modules | |
| Type | Temperature, Pressure Sensor | |
| Tool Is For Evaluation Of | MS5637 | |
| Operating Supply Voltage | 1.5 V to 3.6 V | |
| Packaging | Each | |
| Description/Function | MS5637 peripheral module | |
| For Use With | MS5637 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026806000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.47 | $389.40 | |
| $19.27 | $770.80 | |
| $19.08 | $1,144.80 | |
| $18.89 | $1,889.00 |
Need more?
Sign in to add projects and notes