Reference Only
20031092-00
Test Probes PT Motor platform temperature sensor
Datasheet
20031092-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Test Probes | |
| Equipment Type | Temperature Probe | |
| Type | RTD | |
| Packaging | Each | |
| Product Type | Test Probes | |
| Product | RTD Probes | |
| Series | PT1000 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.28 | $16,448.00 | |
| $10.18 | $32,576.00 | |
| $10.08 | $64,512.00 | |
| $9.98 | $111,776.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.