Reference Only
20009605-05
Force Sensors & Load Cells - Industrial 25lbf COMPRESSION LOAD CELL, 100mV
Datasheet
20009605-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Force Sensors & Load Cells - Industrial | |
| Packaging | Bulk | |
| Product Type | Force Sensors & Load Cells | |
| Subcategory | Sensors | |
| Part # Aliases | FX292X-100A-0025-L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.81 | $17.81 | |
| $17.63 | $88.15 | |
| $17.46 | $349.20 | |
| $17.28 | $691.20 | |
| $17.11 | $1,026.60 | |
| $16.94 | $1,694.00 | |
| $16.77 | $3,354.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes