Reference Only
10212634-00
Multiple Function Sensor Development Tools ARDUINO / GENUINO Weather Shield
Datasheet
10212634-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multiple Function Sensor Development Tools | |
| Packaging | Each | |
| Product Type | Multiple Function Sensor Development Tools | |
| Subcategory | Development Tools | |
| Part # Aliases | 10212634-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.00 | $54.00 |
Need more?
Associated Parts

TE Connectivity
Board Mount Pressure Sensors PTH Fusion Sensor Module 5x3mm

TE Connectivity
Board Mount Humidity Sensors Digital Humidity sensr w/ Temp output

TE Connectivity
Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor
Sign in to add projects and notes