Reference Only

TCX3872A202-002

Ethernet Cables / Networking Cables RPC-M12X-8MS -1.0SH-RJ45-8MS-TPE.

Manufacturer:

Mfr Part:
TCX3872A202-002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlue (Teal)
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
Voltage Rating30 V
Current Rating500 mA
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.09$10,761.25
Need more?