Reference Only

TCD14741111-020

Ethernet Cables / Networking Cables M12D4-MS-RJ-PVC-22SH-TYPE B GREEN-2.0M.

Manufacturer:

Mfr Part:
TCD14741111-020

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlue (Teal)
Wire Gauge - AWG22 AWG
CodingD Coded
Voltage Rating30 V
Current Rating500 mA
Housing MaterialPolyamide (PA)
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesM12 D-Code
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBis(2-ethylhexyl) tetrabromophthalate (26040-51-7);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.49$2,999.20
$35.83$8,599.20
Need more?