Reference Only

TCD1473A201-002

Ethernet Cables / Networking Cables M12D4-MS-RJ-TPE-24SH-TEAL-1.0M.

Manufacturer:

Mfr Part:
TCD1473A201-002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BRJ45
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlue (Teal)
Wire Gauge - AWG24 AWG
CodingD Coded
Voltage Rating30 V
Current Rating500 mA
Housing MaterialPolyamide (PA)
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeEthernet Cables / Networking Cables
SeriesM12 D-Code
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.89$4,736.25
$36.96$9,240.00
Need more?