Reference Only
TCD1473A201-001
Ethernet Cables / Networking Cables M12D4-MS-RJ-TPE-24SH-TEAL-0.5M.
Datasheet
TCD1473A201-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 500 mm (19.685 in) | |
| Jacket Color | Blue (Teal) | |
| Wire Gauge - AWG | 24 AWG | |
| Coding | D Coded | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Housing Material | Polyamide (PA) | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | M12 D-Code | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.68 | $6,136.00 |
Need more?