Reference Only

TAX38225102-004

Ethernet Cables / Networking Cables RPC-M12X- MR-8CON-PUR-3.0SH.

Manufacturer:

Mfr Part:
TAX38225102-004

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
Cable Length3 m (9.843 ft)
Jacket ColorGreen
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
Voltage Rating30 V
Current Rating500 mA
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 75)
Quantity Unit PriceExt. Price
$72.68$5,451.00
$69.21$10,381.50
Need more?