Reference Only

TAX38125102-005

Ethernet Cables / Networking Cables RPC-M12X- MS-8CON-PUR-5.0SH.

Manufacturer:

Mfr Part:
TAX38125102-005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCat 6a
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
Cable Length5 m (16.404 ft)
Jacket ColorGreen
Wire Gauge - AWG26 AWG
CodingX Coded
IP RatingIP67
Voltage Rating30 V
Current Rating500 mA
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.76$2,962.80
$95.56$5,733.60
$91.98$11,037.60
Need more?