Reference Only

TAD14241311-150

Ethernet Cables / Networking Cables M12D4-MR-PVC TYPE B RED-15.0M.

Manufacturer:

Mfr Part:
TAD14241311-150

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length15 m (49.213 ft)
Jacket ColorRed
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.80$688.00
$65.80$1,645.00
$64.12$3,206.00
$60.14$6,014.00
Need more?