Reference Only

TAD14141111-001

Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B-0.5M.

Manufacturer:

Mfr Part:
TAD14141111-001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length500 mm (19.685 in)
Jacket ColorGreen
Wire Gauge - AWG22 AWG
CodingD Coded
IP RatingIP67
Voltage Rating250 V
Current Rating4 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$15.12$3,024.00
$14.84$8,904.00
Need more?