
T92S7A22-277
Plug-in Relays 30A AC VOLT PANEL MT POWER RELAY AgCdO.
Datasheet
T92S7A22-277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 277 VAC | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 5.485 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | T92 | |
| Height | 30.7 mm | |
| Length | 52.3 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm | |
| Part # Aliases | 1393212-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.78 | $3,693.60 | |
| $29.08 | $7,851.60 |
Need more?