Reference Only
ROV10-102K
Obsolete
Varistors 10mm 1000V +-10%
Datasheet
ROV10-102K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Varistors | |
| Capacitance | 96 pF | |
| Clamping Voltage | 1.65 kV | |
| Diameter | 10 mm | |
| Packaging | Box | |
| Product Type | Varistors | |
| Product | MOVs | |
| Series | ROV10 | |
| Subcategory | Varistors | |
| Surge Energy Rating | 112 J | |
| Voltage Rating AC | 625 VAC | |
| Voltage Rating DC | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?