Reference Only
QP50(18u)-6 SD2
Optical Sensor Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Optical Sensor Development Tools | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Operating Supply Voltage | 18 V | |
| Product Type | Optical Sensor Development Tools | |
| Product | Evaluation Boards | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | QP50-6-18 | |
| Type | Photodiode Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?