Reference Only
QLLD750GR
Labels & Industrial Warning Signs DOT INSPECT GREEN Sold by Pack of 1000.
Datasheet
QLLD750GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Colored Dots | |
| Material | Paper | |
| Color | Green | |
| Width | 0.75 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | QLLD | |
| Subcategory | Supplies | |
| Part # Aliases | 1878676-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 23 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.36 | $974.28 | |
| $41.86 | $1,046.50 | |
| $41.49 | $2,074.50 | |
| $41.13 | $4,113.00 | |
| $40.66 | $10,165.00 |
Need more?