Reference Only
QLLCOVER
Obsolete
Labels & Industrial Warning Signs QLL-COVER Sold by Pack of 1000
Datasheet
QLLCOVER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Covers | |
| Color | Clear | |
| Width | 0.75 in | |
| Length | 2 in | |
| Product Type | Labels | |
| Series | QLL | |
| Subcategory | Supplies | |
| Part # Aliases | 1878676-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?