Reference Only
QLL420
Labels & Industrial Warning Signs FIRST PIECE CHECKED Sold by Pack of 1000.
Datasheet
QLL420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Material | Paper | |
| Color | Green | |
| Width | 0.75 in | |
| Length | 2 in | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 1878675-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.99 | $840.71 | |
| $28.42 | $2,842.00 | |
| $28.41 | $7,102.50 |
Need more?