
QCC614
Obsolete
Labels & Industrial Warning Signs GAGE CAL 2014 Sold by Pack of 200
Datasheet
QCC614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels, Self Adhesive | |
| Type | Calibration | |
| Material | Vinyl | |
| Width | 0.5 in | |
| Description/Function | Die cut on sheets | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Series | QCC | |
| Size | 0.5 in x 0.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 1878983-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?