
QC115
Labels & Industrial Warning Signs Passed Inspection Sold by Pack of 160.
Datasheet
QC115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Die-Cut | |
| Material | Vinyl | |
| Color | Green, White | |
| Width | 12.7 mm | |
| Length | 50.8 mm | |
| Description/Function | Calibration label, not self-laminating, 160 per package | |
| Maximum Temperature | + 80 C | |
| Minimum Temperature | - 40 C | |
| Product Type | Labels | |
| Size | 50.8 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 1878652-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.46 | $6,615.00 |
Need more?