Reference Only
QAD502YL
Labels & Industrial Warning Signs DOTS INSPECTION YLW Sold by Pack of 1560.
Datasheet
QAD502YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Colored Dots | |
| Material | Vinyl | |
| Color | Yellow | |
| Width | 0.25 in | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | QAD | |
| Subcategory | Supplies | |
| Part # Aliases | 1878650-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.98 | $1,724.50 | |
| $67.83 | $2,034.90 | |
| $67.21 | $3,360.50 | |
| $66.60 | $6,660.00 |
Need more?