Reference Only

PT271110

Plug-in Relays DPDT 12A 110VDC MINIATURE PWR RELAY.

Manufacturer:

Mfr Part:
PT271110

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage110 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating12 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance16.133 kOhms
Contact MaterialSilver Nickel (AgNi)
SeriesPT
Height29 mm
Length28 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Width22.5 mm
Part # Aliases5-1419111-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.74$3,185.00
$12.30$6,150.00
Need more?