Reference Only

PB6B2RS6M4CAL00

Pushbutton Switches - Industrial PB OFF/ON RC Green M4 Term. IP68.

Manufacturer:

Mfr Part:
PB6B2RS6M4CAL00

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPushbutton Switches - Industrial
ActuatorRound
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
Voltage Rating AC125 VAC
Voltage Rating DC50 VDC
Current Rating200 mA
Cap ColorGreen
Termination StylePC Pin
IP RatingIP68
Housing MaterialThermoplastic (TP)
Actuator StyleRound
Contact PlatingGold
Diameter17.5 mm
Flammability RatingUL 94 V-0
Life1000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StyleBushing Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TypeSubminiature
Part # Aliases1-2329360-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.95$595.00
$5.65$1,695.00
$5.46$2,730.00
$5.22$5,220.00
Need more?